Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7583AQ-MP-13

DigiKey Part Number
31-AP7583AQ-MP-13TR-ND - Tape & Reel (TR)
31-AP7583AQ-MP-13CT-ND - Cut Tape (CT)
31-AP7583AQ-MP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7583AQ-MP-13
Description
IC REG LINEAR POS ADJ 8-MSOP-EP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AP7583AQ-MP-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.7V @ 300mA
Current - Output
Current - Quiescent (Iq)
6 µA
PSRR
70dB (100Hz)
Control Features
Current Limit, Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.201
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,53400 €5,34 €
250,48040 €12,01 €
1000,42190 €42,19 €
2500,39400 €98,50 €
5000,37722 €188,61 €
1.0000,36410 €364,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35316 €882,90 €
5.0000,34424 €1.721,20 €
7.5000,33977 €2.548,28 €
12.5000,33482 €4.185,25 €
17.5000,33193 €5.808,77 €
25.0000,32915 €8.228,75 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €