
AP7375Q-50W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7375Q-50W5-7TR-ND - Tape & Reel (TR) 31-AP7375Q-50W5-7CT-ND - Cut Tape (CT) 31-AP7375Q-50W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375Q-50W5-7 |
Description | IC REG LINEAR 5V 350MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,15870 € | 15,87 € |
| 250 | 0,14660 € | 36,65 € |
| 500 | 0,13928 € | 69,64 € |
| 1.000 | 0,13328 € | 133,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12586 € | 377,58 € |
| 6.000 | 0,12224 € | 733,44 € |
| 9.000 | 0,12042 € | 1.083,78 € |
| 15.000 | 0,11841 € | 1.776,15 € |
| 21.000 | 0,11723 € | 2.461,83 € |
| 30.000 | 0,11610 € | 3.483,00 € |
| 75.000 | 0,11366 € | 8.524,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


