
AP7369Q-50W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7369Q-50W5-7TR-ND - Tape & Reel (TR) 31-AP7369Q-50W5-7CT-ND - Cut Tape (CT) 31-AP7369Q-50W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7369Q-50W5-7 |
Description | LDO HIGH VOLTAGE STANDARD SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 85dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14280 € | 3,57 € |
| 100 | 0,12230 € | 12,23 € |
| 250 | 0,11264 € | 28,16 € |
| 500 | 0,10678 € | 53,39 € |
| 1.000 | 0,10199 € | 101,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09605 € | 288,15 € |
| 6.000 | 0,09315 € | 558,90 € |
| 9.000 | 0,09170 € | 825,30 € |
| 15.000 | 0,09009 € | 1.351,35 € |
| 21.000 | 0,08915 € | 1.872,15 € |
| 30.000 | 0,08824 € | 2.647,20 € |
| 75.000 | 0,08629 € | 6.471,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |






