New at DigiKey
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375-50SR-7

DigiKey Part Number
31-AP7375-50SR-7TR-ND - Tape & Reel (TR)
31-AP7375-50SR-7CT-ND - Cut Tape (CT)
31-AP7375-50SR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-50SR-7
Description
IC REG LINEAR 5V 300MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.36V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB (1kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
45V
Supplier Device Package
SOT-23-3
Voltage - Output (Min/Fixed)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 736
Factory Stock: 66.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15200 €1,52 €
250,13480 €3,37 €
1000,11540 €11,54 €
2500,10616 €26,54 €
5000,10062 €50,31 €
1.0000,09604 €96,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09038 €271,14 €
6.0000,08762 €525,72 €
9.0000,08623 €776,07 €
15.0000,08470 €1.270,50 €
21.0000,08380 €1.759,80 €
30.0000,08294 €2.488,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €