
AP7375-36WR-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-36WR-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7375-36WR-7 |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09742 € | 292,26 € |
| 6.000 | 0,09449 € | 566,94 € |
| 9.000 | 0,09302 € | 837,18 € |
| 15.000 | 0,09139 € | 1.370,85 € |
| 21.000 | 0,09045 € | 1.899,45 € |
| 30.000 | 0,08953 € | 2.685,90 € |
| 75.000 | 0,08757 € | 6.567,75 € |
| Unit Price without VAT: | 0,09742 € |
|---|---|
| Unit Price with VAT: | 0,11593 € |

