
AP7375-30Y-13 | |
|---|---|
DigiKey Part Number | 31-AP7375-30Y-13TR-ND - Tape & Reel (TR) 31-AP7375-30Y-13CT-ND - Cut Tape (CT) 31-AP7375-30Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-30Y-13 |
Description | IC REG LINEAR 3V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16920 € | 4,23 € |
| 100 | 0,14580 € | 14,58 € |
| 250 | 0,13452 € | 33,63 € |
| 500 | 0,12772 € | 63,86 € |
| 1.000 | 0,12212 € | 122,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11622 € | 290,55 € |
| 5.000 | 0,11266 € | 563,30 € |
| 7.500 | 0,11088 € | 831,60 € |
| 12.500 | 0,10890 € | 1.361,25 € |
| 17.500 | 0,10775 € | 1.885,62 € |
| 25.000 | 0,10664 € | 2.666,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


