
AP7375-30SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-30SA-7TR-ND - Tape & Reel (TR) 31-AP7375-30SA-7CT-ND - Cut Tape (CT) 31-AP7375-30SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-30SA-7 |
Description | IC REG LINEAR 3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.36V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 45V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13480 € | 3,37 € |
| 100 | 0,11540 € | 11,54 € |
| 250 | 0,10616 € | 26,54 € |
| 500 | 0,10062 € | 50,31 € |
| 1.000 | 0,09604 € | 96,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09038 € | 271,14 € |
| 6.000 | 0,08762 € | 525,72 € |
| 9.000 | 0,08623 € | 776,07 € |
| 15.000 | 0,08470 € | 1.270,50 € |
| 21.000 | 0,08380 € | 1.759,80 € |
| 30.000 | 0,08294 € | 2.488,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


