
AP7375-30FDCWR-7R | |
|---|---|
DigiKey Part Number | 31-AP7375-30FDCWR-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7375-30FDCWR-7R |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11186 € | 335,58 € |
| 6.000 | 0,10858 € | 651,48 € |
| 9.000 | 0,10693 € | 962,37 € |
| 15.000 | 0,10511 € | 1.576,65 € |
| 21.000 | 0,10405 € | 2.185,05 € |
| 30.000 | 0,10302 € | 3.090,60 € |
| 75.000 | 0,10082 € | 7.561,50 € |
| Unit Price without VAT: | 0,11186 € |
|---|---|
| Unit Price with VAT: | 0,13311 € |

