


AP7370-50WR-7 | |
|---|---|
DigiKey Part Number | 31-AP7370-50WR-7TR-ND - Tape & Reel (TR) 31-AP7370-50WR-7CT-ND - Cut Tape (CT) 31-AP7370-50WR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-50WR-7 |
Description | IC REG LINEAR 5V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7370-50WR-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 300 µA |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 18V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.55V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7375-50WR-7 | Diodes Incorporated | 0 | 31-AP7375-50WR-7TR-ND | 0,10209 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

