Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (Type C)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7370-50FDC-7

DigiKey Part Number
31-AP7370-50FDC-7TR-ND - Tape & Reel (TR)
31-AP7370-50FDC-7CT-ND - Cut Tape (CT)
31-AP7370-50FDC-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7370-50FDC-7
Description
IC REG LIN 5V 300MA U-DFN2020-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 100mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
Current - Supply (Max)
300 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Current, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €