


AP7370-18Y-13 | |
|---|---|
DigiKey Part Number | 31-AP7370-18Y-13TR-ND - Tape & Reel (TR) 31-AP7370-18Y-13CT-ND - Cut Tape (CT) 31-AP7370-18Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-18Y-13 |
Description | IC REG LINEAR 1.8V 300MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13800 € | 3,45 € |
| 100 | 0,11820 € | 11,82 € |
| 250 | 0,10884 € | 27,21 € |
| 500 | 0,10316 € | 51,58 € |
| 1.000 | 0,09850 € | 98,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09358 € | 233,95 € |
| 5.000 | 0,09061 € | 453,05 € |
| 7.500 | 0,08912 € | 668,40 € |
| 12.500 | 0,08748 € | 1.093,50 € |
| 17.500 | 0,08651 € | 1.513,92 € |
| 25.000 | 0,08559 € | 2.139,75 € |
| 62.500 | 0,08360 € | 5.225,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











