

AP7343D-28FS4-7B | |
---|---|
DigiKey Part Number | AP7343D-28FS4-7BDITR-ND - Tape & Reel (TR) AP7343D-28FS4-7BDICT-ND - Cut Tape (CT) AP7343D-28FS4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-28FS4-7B |
Description | IC REG LINEAR 2.8V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06500 € | 0,65 € |
25 | 0,05680 € | 1,42 € |
100 | 0,04780 € | 4,78 € |
250 | 0,04352 € | 10,88 € |
500 | 0,04094 € | 20,47 € |
1.000 | 0,03881 € | 38,81 € |
2.500 | 0,03655 € | 91,38 € |
5.000 | 0,03519 € | 175,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03408 € | 340,80 € |
20.000 | 0,03316 € | 663,20 € |
30.000 | 0,03270 € | 981,00 € |
50.000 | 0,03219 € | 1.609,50 € |
70.000 | 0,03189 € | 2.232,30 € |
100.000 | 0,03160 € | 3.160,00 € |
250.000 | 0,03098 € | 7.745,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |