



AP7343D-27FS4-7B | |
|---|---|
DigiKey Part Number | AP7343D-27FS4-7BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343D-27FS4-7B |
Description | IC REG LINEAR 2.7V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package X2-DFN1010-4 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03612 € | 361,20 € |
| Unit Price without VAT: | 0,03612 € |
|---|---|
| Unit Price with VAT: | 0,04298 € |

