

AP7343D-25W5-7 | |
---|---|
DigiKey Part Number | 31-AP7343D-25W5-7TR-ND - Tape & Reel (TR) 31-AP7343D-25W5-7CT-ND - Cut Tape (CT) 31-AP7343D-25W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-25W5-7 |
Description | IC REG LINEAR 2.5V 300MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,21400 € | 2,14 € |
25 | 0,19080 € | 4,77 € |
100 | 0,16460 € | 16,46 € |
250 | 0,15212 € | 38,03 € |
500 | 0,14464 € | 72,32 € |
1.000 | 0,13845 € | 138,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13080 € | 392,40 € |
6.000 | 0,12706 € | 762,36 € |
9.000 | 0,12519 € | 1.126,71 € |
15.000 | 0,12311 € | 1.846,65 € |
21.000 | 0,12190 € | 2.559,90 € |
30.000 | 0,12073 € | 3.621,90 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |