Parametric Equivalent
Parametric Equivalent

AP7343D-25FS4-7R | |
|---|---|
DigiKey Part Number | 31-AP7343D-25FS4-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343D-25FS4-7R |
Description | LDO LOW VOLTAGE STANDARD X2-DFN1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package X2-DFN1010-4 (Type B) |
Voltage Dropout (Max) 0.34V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343D-25FS4-7 | Diodes Incorporated | 0 | 31-AP7343D-25FS4-7TR-ND | 0,03280 € | Parametric Equivalent |
| AP7343D-25FS4-7A | Diodes Incorporated | 0 | 31-AP7343D-25FS4-7ATR-ND | 0,03175 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03280 € | 164,00 € |
| 10.000 | 0,03175 € | 317,50 € |
| 15.000 | 0,03122 € | 468,30 € |
| 25.000 | 0,03063 € | 765,75 € |
| 35.000 | 0,03029 € | 1.060,15 € |
| 50.000 | 0,02997 € | 1.498,50 € |
| 125.000 | 0,02926 € | 3.657,50 € |
| 250.000 | 0,02883 € | 7.207,50 € |
| Unit Price without VAT: | 0,03280 € |
|---|---|
| Unit Price with VAT: | 0,03903 € |


