


AP7343D-25FS4-7B | |
|---|---|
DigiKey Part Number | 31-AP7343D-25FS4-7BTR-ND - Tape & Reel (TR) 31-AP7343D-25FS4-7BCT-ND - Cut Tape (CT) 31-AP7343D-25FS4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-25FS4-7B |
Description | IC REG LINEAR 2.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package X2-DFN1010-4 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343-25FS4-7B | Diodes Incorporated | 0 | AP7343-25FS4-7B-ND | 0,11783 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05800 € | 1,45 € |
| 100 | 0,04880 € | 4,88 € |
| 250 | 0,04444 € | 11,11 € |
| 500 | 0,04178 € | 20,89 € |
| 1.000 | 0,03960 € | 39,60 € |
| 2.500 | 0,03730 € | 93,25 € |
| 5.000 | 0,03592 € | 179,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03478 € | 347,80 € |
| 20.000 | 0,03384 € | 676,80 € |
| 30.000 | 0,03337 € | 1.001,10 € |
| 50.000 | 0,03285 € | 1.642,50 € |
| 70.000 | 0,03254 € | 2.277,80 € |
| 100.000 | 0,03225 € | 3.225,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

