

AP7343D-23W5-7 | |
---|---|
DigiKey Part Number | AP7343D-23W5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343D-23W5-7 |
Description | IC REG LINEAR 2.3V 300MA SOT-25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11920 € | 357,60 € |
6.000 | 0,11573 € | 694,38 € |
9.000 | 0,11400 € | 1.026,00 € |
15.000 | 0,11207 € | 1.681,05 € |
21.000 | 0,11095 € | 2.329,95 € |
30.000 | 0,10987 € | 3.296,10 € |
75.000 | 0,10754 € | 8.065,50 € |
Unit Price without VAT: | 0,11920 € |
---|---|
Unit Price with VAT: | 0,14185 € |