Parametric Equivalent
Parametric Equivalent

AP7343D-20FS4-7A | |
|---|---|
DigiKey Part Number | 31-AP7343D-20FS4-7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343D-20FS4-7A |
Description | LDO LOW VOLTAGE STANDARD X2-DFN1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.39V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 (Type B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03215 € | 321,50 € |
| 20.000 | 0,03127 € | 625,40 € |
| 30.000 | 0,03083 € | 924,90 € |
| 50.000 | 0,03034 € | 1.517,00 € |
| 70.000 | 0,03006 € | 2.104,20 € |
| 100.000 | 0,02978 € | 2.978,00 € |
| 250.000 | 0,02920 € | 7.300,00 € |
| Unit Price without VAT: | 0,03215 € |
|---|---|
| Unit Price with VAT: | 0,03826 € |


