


AP7343D-14FS4-7B | |
|---|---|
DigiKey Part Number | AP7343D-14FS4-7B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343D-14FS4-7B |
Description | IC REG LINEAR 1.4V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03419 € | 341,90 € |
| 20.000 | 0,03327 € | 665,40 € |
| 30.000 | 0,03280 € | 984,00 € |
| 50.000 | 0,03229 € | 1.614,50 € |
| 70.000 | 0,03199 € | 2.239,30 € |
| 100.000 | 0,03170 € | 3.170,00 € |
| 250.000 | 0,03109 € | 7.772,50 € |
| Unit Price without VAT: | 0,03419 € |
|---|---|
| Unit Price with VAT: | 0,04069 € |



