
AP7343D-12FS4-7A | |
|---|---|
DigiKey Part Number | 31-AP7343D-12FS4-7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343D-12FS4-7A |
Description | LDO LOW VOLTAGE STANDARD X2-DFN1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 60 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package X2-DFN1010-4 (Type B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03175 € | 317,50 € |
| 20.000 | 0,03088 € | 617,60 € |
| 30.000 | 0,03045 € | 913,50 € |
| 50.000 | 0,02997 € | 1.498,50 € |
| 70.000 | 0,02968 € | 2.077,60 € |
| 100.000 | 0,02941 € | 2.941,00 € |
| 250.000 | 0,02883 € | 7.207,50 € |
| Unit Price without VAT: | 0,03175 € |
|---|---|
| Unit Price with VAT: | 0,03778 € |

