Parametric Equivalent




AP7343D-105FS4-7B | |
|---|---|
DigiKey Part Number | AP7343D-105FS4-7BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343D-105FS4-7B |
Description | IC REG LINEAR 1.05V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.05V | Supplier Device Package X2-DFN1010-4 |
Voltage Dropout (Max) 0.7V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343-105FS4-7B | Diodes Incorporated | 0 | AP7343-105FS4-7B-ND | 0,13062 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03376 € | 337,60 € |
| 20.000 | 0,03285 € | 657,00 € |
| 30.000 | 0,03240 € | 972,00 € |
| 50.000 | 0,03189 € | 1.594,50 € |
| 70.000 | 0,03159 € | 2.211,30 € |
| 100.000 | 0,03131 € | 3.131,00 € |
| 250.000 | 0,03070 € | 7.675,00 € |
| Unit Price without VAT: | 0,03376 € |
|---|---|
| Unit Price with VAT: | 0,04017 € |


