Parametric Equivalent



AP7343-32W5-7 | |
|---|---|
DigiKey Part Number | AP7343-32W5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343-32W5-7 |
Description | IC REG LINEAR 3.2V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.2V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.29V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343D-32W5-7 | Diodes Incorporated | 0 | AP7343D-32W5-7-ND | 0,11810 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12460 € | 373,80 € |
| Unit Price without VAT: | 0,12460 € |
|---|---|
| Unit Price with VAT: | 0,14827 € |


