SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25

AP7343-31W5-7

DigiKey Part Number
31-AP7343-31W5-7TR-ND - Tape & Reel (TR)
31-AP7343-31W5-7CT-ND - Cut Tape (CT)
31-AP7343-31W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343-31W5-7
Description
IC REG LINEAR 3.1V 300MA SOT-25
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 99.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19600 €1,96 €
250,17480 €4,37 €
1000,15050 €15,05 €
2500,13896 €34,74 €
5000,13202 €66,01 €
1.0000,12628 €126,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11920 €357,60 €
6.0000,11573 €694,38 €
9.0000,11400 €1.026,00 €
15.0000,11207 €1.681,05 €
21.0000,11095 €2.329,95 €
30.0000,10987 €3.296,10 €
75.0000,10754 €8.065,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €