Parametric Equivalent
Parametric Equivalent



AP7343-285FS4-7B | |
|---|---|
DigiKey Part Number | AP7343-285FS4-7B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343-285FS4-7B |
Description | IC REG LINEAR 2.85V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package X2-DFN1010-4 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7341-285FS4-7 | Diodes Incorporated | 0 | AP7341-285FS4-7-ND | 0,09981 € | Parametric Equivalent |
| AP7341D-285FS4-7 | Diodes Incorporated | 0 | AP7341D-285FS4-7-ND | 0,10719 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13062 € | 1.306,20 € |
| Unit Price without VAT: | 0,13062 € |
|---|---|
| Unit Price with VAT: | 0,15544 € |


