


AP7341-33FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7341-33FS4-7TR-ND - Tape & Reel (TR) 31-AP7341-33FS4-7CT-ND - Cut Tape (CT) 31-AP7341-33FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7341-33FS4-7 |
Description | IC REG LINEAR 3.3V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15720 € | 3,93 € |
| 100 | 0,13520 € | 13,52 € |
| 250 | 0,12460 € | 31,15 € |
| 500 | 0,11824 € | 59,12 € |
| 1.000 | 0,11299 € | 112,99 € |
| 2.500 | 0,10784 € | 269,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10410 € | 520,50 € |
| 10.000 | 0,10135 € | 1.013,50 € |
| 15.000 | 0,09998 € | 1.499,70 € |
| 25.000 | 0,09845 € | 2.461,25 € |
| 35.000 | 0,09756 € | 3.414,60 € |
| 50.000 | 0,09670 € | 4.835,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

