Parametric Equivalent



AP7333-20SAG-7 | |
|---|---|
DigiKey Part Number | AP7333-20SAG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7333-20SAG-7 |
Description | IC REG LINEAR 2V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7333-20SAG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 85 µA |
Part Status Active | PSRR 65dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.55V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7333-20SRG-7 | Diodes Incorporated | 0 | AP7333-20SRG-7DI-ND | 0,09452 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09895 € | 296,85 € |
| Unit Price without VAT: | 0,09895 € |
|---|---|
| Unit Price with VAT: | 0,11775 € |


