


AP7331-10SNG-7 | |
|---|---|
DigiKey Part Number | AP7331-10SNG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7331-10SNG-7 |
Description | IC REG LIN 1V 300MA U-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13147 € | 394,41 € |
| 6.000 | 0,12771 € | 766,26 € |
| 9.000 | 0,12583 € | 1.132,47 € |
| 15.000 | 0,12375 € | 1.856,25 € |
| 21.000 | 0,12253 € | 2.573,13 € |
| 30.000 | 0,12135 € | 3.640,50 € |
| Unit Price without VAT: | 0,13147 € |
|---|---|
| Unit Price with VAT: | 0,15645 € |


