



AP7313-18SRG-7 | |
|---|---|
DigiKey Part Number | AP7313-18SRG-7DITR-ND - Tape & Reel (TR) AP7313-18SRG-7DICT-ND - Cut Tape (CT) AP7313-18SRG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7313-18SRG-7 |
Description | IC REG LINEAR 1.8V 150MA SOT23R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R |
Datasheet | Datasheet |
EDA/CAD Models | AP7313-18SRG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12800 € | 3,20 € |
| 100 | 0,10960 € | 10,96 € |
| 250 | 0,10080 € | 25,20 € |
| 500 | 0,09550 € | 47,75 € |
| 1.000 | 0,09113 € | 91,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08573 € | 257,19 € |
| 6.000 | 0,08309 € | 498,54 € |
| 9.000 | 0,08177 € | 735,93 € |
| 15.000 | 0,08030 € | 1.204,50 € |
| 21.000 | 0,07944 € | 1.668,24 € |
| 30.000 | 0,07862 € | 2.358,60 € |
| 75.000 | 0,07685 € | 5.763,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |










