Parametric Equivalent



AP7312-1525FM-7 | |
|---|---|
DigiKey Part Number | AP7312-1525FM-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7312-1525FM-7 |
Description | IC REG LIN 1.5V/2.5V U-DFN20186 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA U-DFN2018-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V, 2.5V | Supplier Device Package U-DFN2018-6 |
Voltage Dropout (Max) 0.3V @ 150mA, 0.2V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7312-1525FM-7 | Diodes Incorporated | 0 | AP7312-1525FM-7-ND | 0,21710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21710 € | 651,30 € |
| 6.000 | 0,21143 € | 1.268,58 € |
| 9.000 | 0,20859 € | 1.877,31 € |
| 15.000 | 0,20545 € | 3.081,75 € |
| 21.000 | 0,20361 € | 4.275,81 € |
| 30.000 | 0,20184 € | 6.055,20 € |
| Unit Price without VAT: | 0,21710 € |
|---|---|
| Unit Price with VAT: | 0,25835 € |


