Similar

AP65355FN-7 | |
|---|---|
DigiKey Part Number | AP65355FN-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP65355FN-7 |
Description | IC REG BUCK ADJ 3A UDFN303010 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package U-DFN3030-10 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54302DDCT | Texas Instruments | 901 | 296-44542-1-ND | 1,62000 € | Similar |


