
TPS54302DDCT | |
|---|---|
DigiKey Part Number | 296-44542-2-ND - Tape & Reel (TR) 296-44542-1-ND - Cut Tape (CT) 296-44542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54302DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS54302DDCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19400 € | 11,94 € |
| 25 | 1,08720 € | 27,18 € |
| 100 | 0,96900 € | 96,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91264 € | 228,16 € |
| 500 | 0,87870 € | 439,35 € |
| 750 | 0,86169 € | 646,27 € |
| 1.250 | 0,84286 € | 1.053,58 € |
| 1.750 | 0,83185 € | 1.455,74 € |
| 2.500 | 0,82126 € | 2.053,15 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |







