Parametric Equivalent

AP63300QWU-7 | |
|---|---|
DigiKey Part Number | 31-AP63300QWU-7TR-ND - Tape & Reel (TR) 31-AP63300QWU-7CT-ND - Cut Tape (CT) 31-AP63300QWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63300QWU-7 |
Description | IC REG BUCK ADJ 3A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package TSOT-26 |
Voltage - Input (Max) 32V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP63301QWU-7 | Diodes Incorporated | 2.350 | 31-AP63301QWU-7CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,57520 € | 14,38 € |
| 100 | 0,50690 € | 50,69 € |
| 250 | 0,47432 € | 118,58 € |
| 500 | 0,45466 € | 227,33 € |
| 1.000 | 0,44238 € | 442,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41852 € | 1.255,56 € |
| 6.000 | 0,40874 € | 2.452,44 € |
| 9.000 | 0,40385 € | 3.634,65 € |
| 15.000 | 0,39842 € | 5.976,30 € |
| 21.000 | 0,39525 € | 8.300,25 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |











