
D15V0HA1U2LP-7B | |
|---|---|
DigiKey Part Number | 31-D15V0HA1U2LP-7BTR-ND - Tape & Reel (TR) 31-D15V0HA1U2LP-7BCT-ND - Cut Tape (CT) 31-D15V0HA1U2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D15V0HA1U2LP-7B |
Description | TVS DIODE 15VWM 23V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 23V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | D15V0HA1U2LP-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 23V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 460W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 95pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04680 € | 1,17 € |
| 100 | 0,03940 € | 3,94 € |
| 250 | 0,03576 € | 8,94 € |
| 500 | 0,03358 € | 16,79 € |
| 1.000 | 0,03179 € | 31,79 € |
| 2.500 | 0,02988 € | 74,70 € |
| 5.000 | 0,02873 € | 143,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02779 € | 277,90 € |
| 20.000 | 0,02701 € | 540,20 € |
| 30.000 | 0,02662 € | 798,60 € |
| 50.000 | 0,02619 € | 1.309,50 € |
| 70.000 | 0,02594 € | 1.815,80 € |
| 100.000 | 0,02570 € | 2.570,00 € |
| 250.000 | 0,02518 € | 6.295,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











