
AP6015-M10G-13 | |
|---|---|
DigiKey Part Number | AP6015-M10GDITR-ND - Tape & Reel (TR) AP6015-M10GDICT-ND - Cut Tape (CT) AP6015-M10GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP6015-M10G-13 |
Description | IC REG BUCK ADJ 800MA 10MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28206 € | 705,15 € |
| 5.000 | 0,27466 € | 1.373,30 € |
| 7.500 | 0,27096 € | 2.032,20 € |
| 12.500 | 0,26686 € | 3.335,75 € |
| 17.500 | 0,26446 € | 4.628,05 € |
| 25.000 | 0,26215 € | 6.553,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











