
1115468 | |
|---|---|
DigiKey Part Number | 1882-1115468-ND |
Manufacturer | |
Manufacturer Product Number | 1115468 |
Description | QUALITY CTRL SYS LABEL CHECKER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 1.3MP, 1280 x 1024 (1,310,720 Pixels) | |
Light Source | Integrated (Blue, Red) | |
Scan Rate | 46000 scans/s | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 12 ~ 24VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination Style | Cable with Connector | |
Operating Temperature | -20°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.849,70000 € | 5.849,70 € |
| Unit Price without VAT: | 5.849,70000 € |
|---|---|
| Unit Price with VAT: | 6.961,14300 € |











