
AP43771VFBZ-13 | |
|---|---|
DigiKey Part Number | 31-AP43771VFBZ-13TR-ND - Tape & Reel (TR) 31-AP43771VFBZ-13CT-ND - Cut Tape (CT) 31-AP43771VFBZ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP43771VFBZ-13 |
Description | ACDC DECODER,W-DFN3030-14,T&R,3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I2C Controller USB 3.0 I2C, USB Interface W-DFN3030-14 (Type A1) |
Datasheet | Datasheet |
Category | Interface I2C, USB |
Manufacturer Diodes Incorporated | Standards USB 3.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V ~ 24V |
Part Status Active | Current - Supply 6mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Protocol I2C | Package / Case 14-WFDFN Exposed Pad |
Function Controller | Supplier Device Package W-DFN3030-14 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,62160 € | 15,54 € |
| 100 | 0,54870 € | 54,87 € |
| 250 | 0,51380 € | 128,45 € |
| 500 | 0,49280 € | 246,40 € |
| 1.000 | 0,48113 € | 481,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45417 € | 1.362,51 € |
| 6.000 | 0,44371 € | 2.662,26 € |
| 9.000 | 0,43848 € | 3.946,32 € |
| 15.000 | 0,43268 € | 6.490,20 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


