
AP3039FNTR-G1 | |
|---|---|
DigiKey Part Number | AP3039FNTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3039FNTR-G1 |
Description | IC LED DRIVER CTRLR 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 27V |
Manufacturer Diodes Incorporated | Frequency 150kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Step-Up (Boost) | Package / Case 16-VFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-QFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3039FNTR-G1 | Diodes Incorporated | 2.179 | AP3039FNTR-G1DICT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26552 € | 1.327,60 € |
| 10.000 | 0,24945 € | 2.494,50 € |
| 15.000 | 0,24134 € | 3.620,10 € |
| 25.000 | 0,23231 € | 5.807,75 € |
| 35.000 | 0,22701 € | 7.945,35 € |
| Unit Price without VAT: | 0,26552 € |
|---|---|
| Unit Price with VAT: | 0,31597 € |

