
AP2511AMP-13 | |
|---|---|
DigiKey Part Number | 31-AP2511AMP-13TR-ND - Tape & Reel (TR) 31-AP2511AMP-13CT-ND - Cut Tape (CT) 31-AP2511AMP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2511AMP-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2311AMP-13 | Diodes Incorporated | 1.944 | AP2311AMP-13DICT-ND | 0,34000 € | Parametric Equivalent |
| AP2411AMP-13 | Diodes Incorporated | 1.935 | AP2411AMP-13DICT-ND | 0,35000 € | Parametric Equivalent |
| AP2501AMP-13 | Diodes Incorporated | 2.500 | AP2501AMP-13DICT-ND | 0,42000 € | Parametric Equivalent |
| AP2511AMP-13 | Diodes Incorporated | 2.287 | 31-AP2511AMP-13CT-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,21640 € | 5,41 € |
| 100 | 0,18710 € | 18,71 € |
| 250 | 0,17312 € | 43,28 € |
| 500 | 0,16472 € | 82,36 € |
| 1.000 | 0,15779 € | 157,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15048 € | 376,20 € |
| 5.000 | 0,14607 € | 730,35 € |
| 7.500 | 0,14387 € | 1.079,03 € |
| 12.500 | 0,14142 € | 1.767,75 € |
| 17.500 | 0,13999 € | 2.449,83 € |
| 25.000 | 0,13862 € | 3.465,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

