
AP2511AM8-13 | |
|---|---|
DigiKey Part Number | 31-AP2511AM8-13TR-ND - Tape & Reel (TR) 31-AP2511AM8-13CT-ND - Cut Tape (CT) 31-AP2511AM8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2511AM8-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,30560 € | 7,64 € |
| 100 | 0,26620 € | 26,62 € |
| 250 | 0,24732 € | 61,83 € |
| 500 | 0,23592 € | 117,96 € |
| 1.000 | 0,22656 € | 226,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21667 € | 541,67 € |
| 5.000 | 0,21071 € | 1.053,55 € |
| 7.500 | 0,20772 € | 1.557,90 € |
| 12.500 | 0,20442 € | 2.555,25 € |
| 17.500 | 0,20248 € | 3.543,40 € |
| 25.000 | 0,20063 € | 5.015,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

