
AP2511AM8-13 | |
|---|---|
DigiKey Part Number | 31-AP2511AM8-13TR-ND - Tape & Reel (TR) 31-AP2511AM8-13CT-ND - Cut Tape (CT) 31-AP2511AM8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2511AM8-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30720 € | 7,68 € |
| 100 | 0,26740 € | 26,74 € |
| 250 | 0,24844 € | 62,11 € |
| 500 | 0,23700 € | 118,50 € |
| 1.000 | 0,22759 € | 227,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21766 € | 544,15 € |
| 5.000 | 0,21167 € | 1.058,35 € |
| 7.500 | 0,20867 € | 1.565,02 € |
| 12.500 | 0,20535 € | 2.566,88 € |
| 17.500 | 0,20341 € | 3.559,68 € |
| 25.000 | 0,20154 € | 5.038,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

