
AP2411S-13 | |
|---|---|
DigiKey Part Number | AP2411S-13DITR-ND - Tape & Reel (TR) AP2411S-13DICT-ND - Cut Tape (CT) AP2411S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2411S-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP2411S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,17920 € | 4,48 € |
| 100 | 0,15450 € | 15,45 € |
| 250 | 0,14260 € | 35,65 € |
| 500 | 0,13546 € | 67,73 € |
| 1.000 | 0,12957 € | 129,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12336 € | 308,40 € |
| 5.000 | 0,11961 € | 598,05 € |
| 7.500 | 0,11773 € | 882,98 € |
| 12.500 | 0,11565 € | 1.445,62 € |
| 17.500 | 0,11444 € | 2.002,70 € |
| 25.000 | 0,11327 € | 2.831,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


