
AP2411FGE-7 | |
|---|---|
DigiKey Part Number | 31-AP2411FGE-7TR-ND - Tape & Reel (TR) 31-AP2411FGE-7CT-ND - Cut Tape (CT) 31-AP2411FGE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2411FGE-7 |
Description | IC PWR SWITCH P-CHAN 1:1 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | AP2411FGE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16260 € | 16,26 € |
| 250 | 0,15024 € | 37,56 € |
| 500 | 0,14278 € | 71,39 € |
| 1.000 | 0,13664 € | 136,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12905 € | 387,15 € |
| 6.000 | 0,12534 € | 752,04 € |
| 9.000 | 0,12348 € | 1.111,32 € |
| 15.000 | 0,12142 € | 1.821,30 € |
| 21.000 | 0,12021 € | 2.524,41 € |
| 30.000 | 0,11905 € | 3.571,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

