
AP2401SN-7 | |
|---|---|
DigiKey Part Number | 31-AP2401SN-7TR-ND - Tape & Reel (TR) 31-AP2401SN-7CT-ND - Cut Tape (CT) 31-AP2401SN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2401SN-7 |
Description | IC PWR SWITCH P-CH 1:1 6DFN2020 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP2401SN-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17480 € | 4,37 € |
| 100 | 0,15050 € | 15,05 € |
| 250 | 0,13892 € | 34,73 € |
| 500 | 0,13192 € | 65,96 € |
| 1.000 | 0,12616 € | 126,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11904 € | 357,12 € |
| 6.000 | 0,11556 € | 693,36 € |
| 9.000 | 0,11382 € | 1.024,38 € |
| 15.000 | 0,11189 € | 1.678,35 € |
| 21.000 | 0,11076 € | 2.325,96 € |
| 30.000 | 0,10967 € | 3.290,10 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

