Power Switch/Driver 1:1 P-Channel 2A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2311MPG-13

DigiKey Part Number
31-AP2311MPG-13TR-ND - Tape & Reel (TR)
31-AP2311MPG-13CT-ND - Cut Tape (CT)
31-AP2311MPG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2311MPG-13
Description
IC PWR SWITCH P-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73800 €7,38 €
250,66720 €16,68 €
1000,58930 €58,93 €
2500,55216 €138,04 €
5000,52980 €264,90 €
1.0000,51852 €518,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,49198 €1.229,95 €
5.0000,48027 €2.401,35 €
7.5000,47441 €3.558,07 €
12.5000,46791 €5.848,88 €
17.5000,46411 €8.121,93 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €