Parametric Equivalent

AP2311ASN-7 | |
|---|---|
DigiKey Part Number | AP2311ASN-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2311ASN-7 |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP2311ASN-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14418 € | 432,54 € |
| 6.000 | 0,14012 € | 840,72 € |
| 9.000 | 0,13809 € | 1.242,81 € |
| 15.000 | 0,13584 € | 2.037,60 € |
| 21.000 | 0,13452 € | 2.824,92 € |
| 30.000 | 0,13326 € | 3.997,80 € |
| Unit Price without VAT: | 0,14418 € |
|---|---|
| Unit Price with VAT: | 0,17157 € |


