
AP2311AS-13 | |
|---|---|
DigiKey Part Number | 31-AP2311AS-13TR-ND - Tape & Reel (TR) 31-AP2311AS-13CT-ND - Cut Tape (CT) 31-AP2311AS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2311AS-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SO |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2301AS-13 | Diodes Incorporated | 10 | 31-AP2301AS-13CT-ND | 0,31000 € | Parametric Equivalent |
| AP2411AS-13 | Diodes Incorporated | 1.733 | AP2411AS-13DICT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18800 € | 4,70 € |
| 100 | 0,16200 € | 16,20 € |
| 250 | 0,14968 € | 37,42 € |
| 500 | 0,14224 € | 71,12 € |
| 1.000 | 0,13612 € | 136,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12965 € | 324,12 € |
| 5.000 | 0,12576 € | 628,80 € |
| 7.500 | 0,12381 € | 928,58 € |
| 12.500 | 0,12165 € | 1.520,62 € |
| 17.500 | 0,12038 € | 2.106,65 € |
| 25.000 | 0,11917 € | 2.979,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

