
AP22818AM8-13 | |
|---|---|
DigiKey Part Number | 31-AP22818AM8-13TR-ND - Tape & Reel (TR) 31-AP22818AM8-13CT-ND - Cut Tape (CT) 31-AP22818AM8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22818AM8-13 |
Description | USB POWER SWITCH MSOP-8 T&R 2.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17560 € | 4,39 € |
| 100 | 0,15130 € | 15,13 € |
| 250 | 0,13964 € | 34,91 € |
| 500 | 0,13260 € | 66,30 € |
| 1.000 | 0,12682 € | 126,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12071 € | 301,77 € |
| 5.000 | 0,11703 € | 585,15 € |
| 7.500 | 0,11519 € | 863,92 € |
| 12.500 | 0,11314 € | 1.414,25 € |
| 17.500 | 0,11195 € | 1.959,12 € |
| 25.000 | 0,11080 € | 2.770,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

