
AP22814BW5-7 | |
|---|---|
DigiKey Part Number | 31-AP22814BW5-7TR-ND - Tape & Reel (TR) 31-AP22814BW5-7CT-ND - Cut Tape (CT) 31-AP22814BW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22814BW5-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,15870 € | 15,87 € |
| 250 | 0,14660 € | 36,65 € |
| 500 | 0,13928 € | 69,64 € |
| 1.000 | 0,13328 € | 133,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12586 € | 377,58 € |
| 6.000 | 0,12224 € | 733,44 € |
| 9.000 | 0,12042 € | 1.083,78 € |
| 15.000 | 0,11841 € | 1.776,15 € |
| 21.000 | 0,11723 € | 2.461,83 € |
| 30.000 | 0,11610 € | 3.483,00 € |
| 75.000 | 0,11366 € | 8.524,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |





