
AP22814BSN-7 | |
|---|---|
DigiKey Part Number | 31-AP22814BSN-7TR-ND - Tape & Reel (TR) 31-AP22814BSN-7CT-ND - Cut Tape (CT) 31-AP22814BSN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22814BSN-7 |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A U-DFN2020-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package U-DFN2020-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,19920 € | 4,98 € |
| 100 | 0,17200 € | 17,20 € |
| 250 | 0,15904 € | 39,76 € |
| 500 | 0,15122 € | 75,61 € |
| 1.000 | 0,14477 € | 144,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13681 € | 410,43 € |
| 6.000 | 0,13292 € | 797,52 € |
| 9.000 | 0,13096 € | 1.178,64 € |
| 15.000 | 0,12880 € | 1.932,00 € |
| 21.000 | 0,12754 € | 2.678,34 € |
| 30.000 | 0,12633 € | 3.789,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


