
AP22654WU-7 | |
|---|---|
DigiKey Part Number | 31-AP22654WU-7TR-ND - Tape & Reel (TR) 31-AP22654WU-7CT-ND - Cut Tape (CT) 31-AP22654WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22654WU-7 |
Description | LOAD SWITCH TSOT26 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.14A TSOT-26 (Type A1) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.14A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package TSOT-26 (Type A1) |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22655WU-7 | Diodes Incorporated | 2.690 | 31-AP22655WU-7CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,24640 € | 6,16 € |
| 100 | 0,21370 € | 21,37 € |
| 250 | 0,19820 € | 49,55 € |
| 500 | 0,18882 € | 94,41 € |
| 1.000 | 0,18205 € | 182,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17154 € | 514,62 € |
| 6.000 | 0,16687 € | 1.001,22 € |
| 9.000 | 0,16453 € | 1.480,77 € |
| 15.000 | 0,16194 € | 2.429,10 € |
| 21.000 | 0,16042 € | 3.368,82 € |
| 30.000 | 0,15897 € | 4.769,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


